Part Details for 0157005.DRT by Littelfuse Inc
Overview of 0157005.DRT by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0157005.DRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7038
|
Newark | Smd Fuse, Slow Blow, 5A, 125V Rohs Compliant: Yes |Littelfuse 0157005.DRT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1259 |
|
$1.8500 / $3.7100 | Buy Now |
DISTI #
F2984CT-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8582 In Stock |
|
$1.5151 / $3.6400 | Buy Now |
DISTI #
576-0157005.DRT
|
Mouser Electronics | Surface Mount Fuses SMF NANO CLIP SB 260V 5A RoHS: Compliant | 3385 |
|
$1.5300 / $3.4600 | Buy Now |
|
Future Electronics | 157 Series Time Lag 125 V 5 A 6.5 x 3.7 mm Standard Nano SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Future Electronics | 157 Series Time Lag 125 V 5 A 6.5 x 3.7 mm Standard Nano SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Future Electronics | 157 Series Time Lag 125 V 5 A 6.5 x 3.7 mm Standard Nano SMT Fuse & Holder RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Bristol Electronics | 3891 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 29 |
|
$1.8000 / $2.2500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 5 |
|
$2.7000 / $3.6000 | Buy Now |
DISTI #
0157005.DRT
|
TTI | Surface Mount Fuses SMF NANO CLIP SB 260V 5A RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.5000 / $1.5300 | Buy Now |
Part Details for 0157005.DRT
0157005.DRT CAD Models
0157005.DRT Part Data Attributes
|
0157005.DRT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0157005.DRT
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 53 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0157005.DRT
This table gives cross-reference parts and alternative options found for 0157005.DRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0157005.DRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0157005DRT | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0157005.DRT vs 0157005DRT |