Part Details for 01573.15DR by Littelfuse Inc
Overview of 01573.15DR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157348-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit 30Amps with 3 pos power,Screw Type 26mm | |
10157347-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit 30Amps with 2 pos power, Standard lever,Screw Type 26mm | |
70T651S15DR | Renesas Electronics Corporation | 256K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 01573.15DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1667
|
Newark | Smf Nano Fuse Clip Vfa Rohs 260C 3.15A/ Tr |Littelfuse 01573.15DR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.5100 | Buy Now |
DISTI #
18-01573.15DRCT-ND
|
DigiKey | FUSE BRD MT 3.15A 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
676 In Stock |
|
$1.1600 / $2.9500 | Buy Now |
DISTI #
576-01573.15DR
|
Mouser Electronics | Surface Mount Fuses 260C 3.15A VFA NANO Clip RoHS: Compliant | 0 |
|
$1.1600 / $2.7300 | Order Now |
|
Future Electronics | Surface Mount Fuses 260C 3.15A VFA NANO Clip RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3500 / $1.3800 | Buy Now |
DISTI #
01573.15DR
|
TME | Fuse: fuse, ultra rapid, 3.15A, 125VAC, 125V, 32VDC,125VDC, SMD Min Qty: 1500 | 0 |
|
$2.5200 | RFQ |
|
Ozdisan Elektronik | FUSE BOARD MNT 3.15A 125VAC/VDC | 0 |
|
$2.9089 / $3.1998 | RFQ |
Part Details for 01573.15DR
01573.15DR CAD Models
01573.15DR Part Data Attributes
|
01573.15DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
01573.15DR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 01573.15DR
This table gives cross-reference parts and alternative options found for 01573.15DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01573.15DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04913.15MRT1HF | Electric Fuse, Very Fast Blow, 3.15A, PICO, | Littelfuse Inc | 01573.15DR vs 04913.15MRT1HF |
SEF3.15 | Electric Fuse, Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Conquer Electronics Co Ltd | 01573.15DR vs SEF3.15 |
04913.15NRT1 | Electric Fuse, Very Fast Blow, 3.15A, PICO, | Littelfuse Inc | 01573.15DR vs 04913.15NRT1 |
259003 | Electric Fuse, ELECTRIC FUSE, 3.15A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Littelfuse Inc | 01573.15DR vs 259003 |
SF-2410FP315W-2 | Electric Fuse, Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410, | Bourns Inc | 01573.15DR vs SF-2410FP315W-2 |