Part Details for 0158-74-30-C by Singatron Enterprises Co
Overview of 0158-74-30-C by Singatron Enterprises Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 0158-74-30-C
0158-74-30-C CAD Models
0158-74-30-C Part Data Attributes
|
0158-74-30-C
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
0158-74-30-C
Singatron Enterprises Co
Board Connector Adapter, 74 Contacts(Side1), 74 Contacts(Side2), Male-Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 74 | |
Number of Contacts:Side 2 | 74 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |