Part Details for 0159.500MR by Littelfuse Inc
Overview of 0159.500MR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for 0159.500MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4442
|
Newark | Fuse Clip W/ 500Ma Fuse, Time Delay, Fuse Current:500Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:600Vac, Voltage Rating Vdc:600Vdc, Fuse Case Style:10.9Mm X 3.12Mm, Product Range:Telelink Series, External Depth:10.9Mm Rohs Compliant: Yes |Littelfuse 0159.500MR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0300 | Buy Now |
DISTI #
576-0159.500MR
|
Mouser Electronics | Surface Mount Fuses SMF TELELINK FUSE 260V .500A RoHS: Compliant | 1475 |
|
$1.7100 / $3.8600 | Buy Now |
|
Future Electronics | SMF TELELINK FUSE CLIP RoHS 260C .500A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.6800 / $1.7200 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 500MA 600VAC 2SMD | 0 |
|
$4.2962 / $4.7258 | RFQ |
Part Details for 0159.500MR
0159.500MR CAD Models
0159.500MR Part Data Attributes
|
0159.500MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0159.500MR
Littelfuse Inc
Electric Fuse, 0.5A, 600VAC, 60A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 3.12 mm | |
Body Height | 3.12 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 60 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; UKCA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
Alternate Parts for 0159.500MR
This table gives cross-reference parts and alternative options found for 0159.500MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0159.500MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJS500-R | Electric Fuse, Time Lag Blow, 0.5A, 600VAC, 60A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 0159.500MR vs RJS500-R |