Part Details for 01598-001 by AXIS COMMUNICATIONS
Overview of 01598-001 by AXIS COMMUNICATIONS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12401598E4#2A | Amphenol Communications Solutions | USB3.2 GEN2, Type C, Top mount, CH 1.58mm, Dual Row SMT | |
10159872-00011LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Hybrid 24Pin | |
10159872-00021LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Right Angle Hybrid Top Mount 24Pin 30u\\ gold |