There are no models available for this part yet.
Overview of 016-562-0401 by Bison Gear & Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 016-562-0401 by Bison Gear & Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74742697
|
RS | AC Gearmotor, Parallel, 4.1 RPM, 402.2/1 Ratio, 1/20 HP, 115 VAC | Bison Gear (AMETEK) 016-562-0401 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$637.9800 | RFQ |