Part Details for 017050-0065 by ITT Interconnect Solutions
Overview of 017050-0065 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 017050-0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9703
|
Newark | Connector |Itt Cannon 017050-0065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,400.6600 / $1,626.5100 | Buy Now |
DISTI #
2266-017050-0065-ND
|
DigiKey | 017050-0065 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2,029.1100 | Buy Now |
DISTI #
017050-0065
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Flange Mount 3 Terminal 1 Port - Bulk (Alt: 017050-0065) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT017050-0065
|
Heilind Electronics | GS022222P112 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hermetics Misc products |
1 Partner Stock |
|
$2,576.0700 / $2,764.0600 | Buy Now |
DISTI #
ITT017050-0065
|
Interstate Connecting Components | GS022222P112 | 0 |
|
Buy Now | |
DISTI #
017050-0065
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Flange Mount 3 Terminal 1 Port (Alt: 017050-0065) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Hermetics Misc products |
1 Partner Stock |
|
$2,576.0700 / $2,764.0600 | Buy Now |