Part Details for 0175M473728F18DTNJL by HCI
Overview of 0175M473728F18DTNJL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0175M473728F18DTNJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.3728MHz Surface Mount Crystal 18pF 10ppm 30ppm SMD7050-4P Crystals ROHS | 90 |
|
$0.2279 / $0.2413 | Buy Now |