Part Details for 017711-0006 by ITT Interconnect Solutions
Overview of 017711-0006 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 017711-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9859
|
Newark | Itt Cannon |Itt Cannon 017711-0006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $12.2100 | Buy Now |
DISTI #
017711-0006
|
Avnet Americas | 017711-0006 - Bulk (Alt: 017711-0006) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-017711-0006
|
Mouser Electronics | Circular MIL Spec Connector 3057-6A C/C | 0 |
|
$12.0900 / $14.2400 | Order Now |
|
Onlinecomponents.com | Cable Clamp - 0.195" to 0.438" (4.95mm to 11.13mm) Cable Opening - Shell Size 14, 14S - 3/4-20 UNEF-2B Thread Size - 180° Cable Exit - Clamp Screws. | 0 |
|
$12.9600 / $27.1400 | Buy Now |
DISTI #
017711-0006
|
Avnet Americas | 017711-0006 - Bulk (Alt: 017711-0006) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
017711-0006
|
Avnet Abacus | 017711-0006 (Alt: 017711-0006) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Clamp - 0.195" to 0.438" (4.95mm to 11.13mm) Cable Opening - Shell Size 14, 14S - 3/4-20 UNEF-2B Thread Size - 180° Cable Exit - Clamp Screws. | 0 |
|
$12.9600 / $27.1400 | Buy Now |