Part Details for 01812.35.01 by Carol Cable
Overview of 01812.35.01 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-124MRC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-124MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free | |
LPS4018-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 01812.35.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1249
|
Newark | 8/3 Soow 600V-Blk-250 Rl Rohs Compliant: Yes |Carol Cable/general Cable 01812.35.01 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$1,304.6500 / $1,497.2800 | Buy Now |
DISTI #
70040389
|
RS | Multiconductor Cable, 3C, 8AWG, 65x26, BC, EPDM ins, Black Rubber jkt, SOOW | Carol Brand / General Cable 01812.35.01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$1,539.8500 | RFQ |