Part Details for 01821.0-00 by STEGO
Overview of 01821.0-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01821.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8680
|
Newark | Filter Fan, 224 X 165Mm, 230Vac, Kit Contents:-, Flow Rate - Imperial:12Cfm, Flow Rate - Metric:20M³/H, Product Range:-, Bearing Type:Ball Bearing, Depth:127Mm, External Depth:127Mm, External Height:224Mm, External Width:165Mm Rohs Compliant: Yes |Stego 01821.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$209.6500 | Buy Now |
DISTI #
01821.0-00
|
TME | Fan: AC, axial, 230VAC, 152x152x91mm, 20m3/h, 40dBA, IP55, Len: 100mm Min Qty: 1 | 0 |
|
$106.9600 / $114.1000 | RFQ |