Part Details for 01871.0-30 by STEGO
Overview of 01871.0-30 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01871.0-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8672
|
Newark | Filter Fan, Ball, 230Vac, 19W, Ip54, Product Range:Fpi 018 Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:124Mm, External Width - Metric:124Mm, External Depth - Metric:66Mm, External Height - Rohs Compliant: Yes |Stego 01871.0-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5100 / $105.2500 | Buy Now |
DISTI #
92Y4842
|
Newark | Filter Fan, Plastic, 39M3/H, 230Vac, Product Range:Fpi 018 Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:90.9Mm, External Width - Metric:152Mm, External Depth - Metric:152Mm Rohs Compliant: Yes |Stego 01871.0-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.8600 / $257.9200 | Buy Now |
DISTI #
01871.0-30
|
TME | Fan: AC, axial, 230VAC, 52m3/h, 49dBA, IP54, Len: 300mm Min Qty: 1 | 39 |
|
$57.7400 / $73.1400 | Buy Now |