Part Details for 01882.0-00 by STEGO
Overview of 01882.0-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01882.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4854
|
Newark | Filter Fan, Plastic, 263M3/H, 230Vac, Product Range:Fpo 018 Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:142Mm, External Width - Metric:215Mm, External Depth - Metric:215Mm Rohs Compliant: Yes |Stego 01882.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.0900 / $465.6200 | Buy Now |
DISTI #
01882.0-00
|
TME | Fan: AC, axial, 230VAC, 263m3/h, 56dBA, IP54, Len: 300mm, 11882.0-30 Min Qty: 1 | 13 |
|
$109.9400 / $137.7900 | Buy Now |