Part Details for 018S-103 by Vishay Intertechnologies
Overview of 018S-103 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 018S-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8278
|
Newark | 018S 10K 5% Bo E4/Bulk In Box |Vishay 018S-103 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,363.4900 / $1,446.7500 | Buy Now |
DISTI #
018S-103
|
Avnet Americas | 1/4" WIREWOUND TRIMMER, 10K OHMS, 5% TOL, TERMINAL PINS, STO - Boxed Product (Development Kits) (Alt: 018S-103) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,218.7854 / $1,785.0200 | Buy Now |
DISTI #
75-18S-103
|
Mouser Electronics | Trimmer Resistors - Through Hole 10K 5% MULTITURN TRIMMER RoHS: Not Compliant | 0 |
|
$1,576.7800 | Order Now |
DISTI #
018S-103
|
TTI | Trimmer Resistors - Through Hole 10K 5% MULTITURN TRIMMER Min Qty: 20 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$1,796.9900 | Buy Now |
DISTI #
018S-103
|
Avnet Americas | 1/4" WIREWOUND TRIMMER, 10K OHMS, 5% TOL, TERMINAL PINS, STO - Boxed Product (Development Kits) (Alt: 018S-103) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,218.7854 / $1,785.0200 | Buy Now |