Part Details for 019-0159-000 by ITT Interconnect Solutions
Overview of 019-0159-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for 019-0159-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9710
|
Newark | Connector |Itt Cannon 019-0159-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.7400 / $346.3100 | Buy Now |
DISTI #
2266-019-0159-000-ND
|
DigiKey | 019-0159-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$345.5800 / $359.1300 | Buy Now |
DISTI #
965-019-0159-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$408.7600 | Order Now |
DISTI #
ITT019-0159-000
|
Heilind Electronics | BBL CA06KE-24 ASSY WITH CN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector BBL Assembly |
15 Partner Stock |
|
$438.8900 / $1,150.6100 | Buy Now |
DISTI #
61917372
|
Verical | Connector BBL Assembly RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$305.7100 / $317.7000 | Buy Now |
DISTI #
0190159000-ITT
|
TME | 019-0159-000 Min Qty: 1 | 15 |
|
$341.3080 / $354.6911 | Buy Now |
DISTI #
ITT019-0159-000
|
Interstate Connecting Components | BBL CA06KE-24 ASSY WITH CN | 0 |
|
Buy Now | |
DISTI #
C1S138500014310
|
Chip1Stop | Connector D-Subminiature pbFree: No | 15 |
|
$359.0000 / $373.0000 | Buy Now |
|
Master Electronics | Connector BBL Assembly |
15 Partner Stock |
|
$438.8900 / $1,150.6100 | Buy Now |