Part Details for 0190020007 by Molex
Results Overview of 0190020007 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0190020007 Information
0190020007 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0190020007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM18746CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3390 In Stock |
|
$0.3745 / $0.7700 | Buy Now |
|
DISTI #
0190020007
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin T/R - Tape and Reel (Alt: 0190020007) COO: United States of America (the) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1939 / $0.2702 | Buy Now |
|
DISTI #
V72:2272_11899674
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1725 Container: Cut Strips | Americas - 121 |
|
$0.2019 / $0.2798 | Buy Now |
|
DISTI #
MOL19002-0007
|
Heilind Electronics | .187X.020 FEM. QD AVIK. TAPED (AA-5267T) | Americas - 34500 in Stock30000 On Order |
|
$0.2079 / $0.2399 | Buy Now |
|
DISTI #
25804344
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1725 | Americas - 121 |
|
$0.2798 | Buy Now |
|
|
Quest Components | 3200 |
|
$0.2800 / $0.8000 | Buy Now | |
|
|
Quest Components | 800 |
|
$0.3600 / $0.9000 | Buy Now | |
|
|
Quest Components | 400 |
|
$0.1523 / $0.5075 | Buy Now | |
|
DISTI #
19002-0007
|
TTI | Terminals QUICK DISCONNECT female 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 57000 In Stock |
|
$0.2170 / $0.2400 | Buy Now |
|
DISTI #
V72:2272_11899674
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 20.3mm Tin Avikrimp™ T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1725 Container: Cut Strips | Americas - 121 |
|
$0.2019 / $0.2798 | Buy Now |
US Tariff Estimator: 0190020007 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0190020007
0190020007 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0190020007 Part Data Attributes
|
|
0190020007
Molex
Buy Now
Datasheet
|
Compare Parts:
0190020007
Molex
Push-On Terminal, 0.8mm2, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs And Reach Compiant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Terminal Gender | Female | |
| Terminal and Terminal Block Type | Push-On Terminal | |
| Wire Cross Section | 0.8 Mm2 | |
| Wire Gauge | 18 Awg |
Alternate Parts for 0190020007
This table gives cross-reference parts and alternative options found for 0190020007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190020007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 19002-0007 | Molex | $0.5165 | Push-On Terminal, 0.8mm2, | 0190020007 vs 19002-0007 |
| AA-5267T | Molex | Check for Price | Push-On Terminal, 1mm2 | 0190020007 vs AA-5267T |
0190020007 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0190020007 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 0190020007 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0190020007 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 0190020007 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.