Part Details for 0190440084 by Molex
Overview of 0190440084 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190440084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190440084-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8075 In Stock |
|
$0.0938 / $0.2300 | Buy Now |
DISTI #
0190440084
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 16.69mm 6.45mm Tin Bag - Tape and Reel (Alt: 0190440084) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1002 | Buy Now |
DISTI #
MOL19044-0084
|
Heilind Electronics | RING KRIMPTITE (A-132-06) SPM | Americas - 0 in Stock |
|
$0.0602 / $0.0866 | Buy Now |
DISTI #
19044-0084
|
TTI | Terminals RING KRIMPTITE (A-132-06) RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 5375 In Stock |
|
$0.0660 / $0.1820 | Buy Now |