Part Details for 0190670112 by Molex
Overview of 0190670112 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190670112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13665-ND
|
DigiKey | CONN RING FLAT 2/0AWG #5/16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
742 In Stock |
|
$2.6726 / $4.9500 | Buy Now |
DISTI #
0190670112
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 69.3mm 24.1mm Tin Loose Piece - Bulk (Alt: 0190670112) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9672 / $3.8320 | Buy Now |
DISTI #
MOL19067-0112
|
Heilind Electronics | RING NYLAKRIMP FUNNEL ENTRY ( -985-56) | Americas - 0 in Stock1500 On Order |
|
$2.9255 / $3.4153 | Buy Now |
DISTI #
0190670112
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 69.3mm 24.1mm Tin Loose Piece - Bulk (Alt: 0190670112) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9672 / $3.8320 | Buy Now |
DISTI #
0190670112
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 69.3mm 24.1mm Tin Loose Piece - Bulk (Alt: 0190670112) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9672 / $3.8320 | Buy Now |
Part Details for 0190670112
0190670112 CAD Models
0190670112 Part Data Attributes
|
0190670112
Molex
Buy Now
Datasheet
|
Compare Parts:
0190670112
Molex
Ring Terminal, 67.46mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 67.46 mm2 |
Alternate Parts for 0190670112
This table gives cross-reference parts and alternative options found for 0190670112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190670112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190670112 | Ring Terminal, | Molex | 0190670112 vs 190670112 |
19067-0112 | COPPER ALLOY, TIN FINISH, RING TERMINAL | Molex | 0190670112 vs 19067-0112 |