Part Details for 0190690044 by Molex
Overview of 0190690044 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0190690044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14206CT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #1/4 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11137 In Stock |
|
$0.1006 / $0.2900 | Buy Now |
DISTI #
0190690044
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.2mm 12.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190690044) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0908 | Buy Now |
DISTI #
MOL19069-0044
|
Heilind Electronics | RING KRIMPTITE TAPED (AA-122- 4T) | Americas - 0 in Stock |
|
$0.1009 / $0.1161 | Buy Now |
DISTI #
19069-0044
|
TTI | Terminals RING TONGUE TERMINAL 18-22 AWG stud 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0980 | Buy Now |
DISTI #
0190690044
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.2mm 12.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190690044) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0908 | Buy Now |
DISTI #
0190690044
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 21.2mm 12.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190690044) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0908 | Buy Now |
Part Details for 0190690044
0190690044 CAD Models
0190690044 Part Data Attributes
|
0190690044
Molex
Buy Now
Datasheet
|
Compare Parts:
0190690044
Molex
Ring Terminal, 0.8mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190690044
This table gives cross-reference parts and alternative options found for 0190690044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190690044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19069-0044 | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | Molex | 0190690044 vs 19069-0044 |