Part Details for 0190990044 by Molex
Overview of 0190990044 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190990044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190990044-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8971 In Stock |
|
$0.2227 / $0.4800 | Buy Now |
DISTI #
0190990044
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 24.3mm 6.6mm Tin Loose Piece - Bulk (Alt: 0190990044) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1782 / $0.2375 | Buy Now |
DISTI #
MOL 19099-0044
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 24.3mm 6.6mm Tin Loose Piece - Bulk (Alt: MOL 19099-0044) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
MOL19099-0044
|
Heilind Electronics | SNAP SPADE INSULKRIMP (C-2710 06X) | Americas - 39192 in Stock |
|
$0.1880 / $0.2576 | Buy Now |
DISTI #
19099-0044
|
TTI | Terminals SNAP SPADE STUD 5-6 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 35790 In Stock |
|
$0.1280 / $0.1590 | Buy Now |
DISTI #
0190990044
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 24.3mm 6.6mm Tin Loose Piece - Bulk (Alt: 0190990044) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1782 / $0.2375 | Buy Now |
DISTI #
MOL 19099-0044
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 24.3mm 6.6mm Tin Loose Piece - Bulk (Alt: MOL 19099-0044) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
0190990044
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 24.3mm 6.6mm Tin Loose Piece - Bulk (Alt: 0190990044) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1782 / $0.2375 | Buy Now |
DISTI #
MOL 19099-0044
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 24.3mm 6.6mm Tin Loose Piece - Bulk (Alt: MOL 19099-0044) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
MOL19099-0044
|
Interstate Connecting Components | SNAP SPADE INSULKRIMP (C-2710 06X) | 9145 |
|
$0.1880 / $0.2576 | Buy Now |
Part Details for 0190990044
0190990044 CAD Models
0190990044 Part Data Attributes
|
0190990044
Molex
Buy Now
Datasheet
|
Compare Parts:
0190990044
Molex
Fork Terminal, 5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 0190990044
This table gives cross-reference parts and alternative options found for 0190990044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190990044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19099-0044 | Fork Terminal, 5mm2, | Molex | 0190990044 vs 19099-0044 |
C-2710-06X | Wire Terminal, 6mm2 | Molex | 0190990044 vs C-2710-06X |