There are no models available for this part yet.
Overview of 0191290007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0191290007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM19808-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1449 | Buy Now | |
DISTI #
0191290007
|
Avnet Americas | Block Spade Tongue Terminal 10-12AWG 19.9mm 8.4mm Tin Loose Piece - Bulk (Alt: 0191290007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1305 / $0.1654 | Buy Now | |
DISTI #
MOL19129-0007
|
Heilind Electronics | BLOCK SPADE KRIMPTITE (C-1105 08) SPM | Americas - 0 in Stock |
|
$0.0958 / $0.1446 | Buy Now | |
DISTI #
19129-0007
|
TTI | Terminals BLOCK SPADE KRIMPTIT RIMPTITE (C-1105-08) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1370 / $0.1490 | Buy Now |
CAD Models for 0191290007 by Molex
Part Data Attributes for 0191290007 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
13 Weeks
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Cross Section
|
5 mm2
|
Wire Gauge
|
10 AWG
|
Alternate Parts for 0191290007
This table gives cross-reference parts and alternative options found for 0191290007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191290007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19129-0007 | Wire Terminal, 5mm2, | Molex | 0191290007 vs 19129-0007 |
C-1105-08 | Wire Terminal, 6mm2 | Molex | 0191290007 vs C-1105-08 |