Part Details for 19129-0007 by Molex
Overview of 19129-0007 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 19129-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7875
|
Newark | Terminal, Fork Tongue, #8, 10Awg, Product Range:Krimptite 19129 Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19129-0007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2290 / $0.3820 | Buy Now |
DISTI #
55H4649
|
Newark | Block Spade Krimptite (C-1105-08) Spm Rohs Compliant: Yes |Molex 19129-0007 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
39AH5948
|
Newark | Terminal, Fork Tongue, #8, 12-10Awg, Product Range:Krimptite 19129 Series, Wire Size (Awg):12Awg To 10Awg, Conductor Area Csa:6Mm2, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated, Insulator Colour:-, Rohs Compliant: Yes |Molex 19129-0007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.3570 | Buy Now |
DISTI #
538-19129-0007
|
Mouser Electronics | Terminals BLOCK SPADE KRIMPTIT RIMPTITE (C-1105-08) RoHS: Compliant | 2086 |
|
$0.1440 / $0.3600 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
|
Onlinecomponents.com | Block Spade Tongue Terminal 10-12AWG 19.9mm 8.4mm Tin Krimptite™ Bag RoHS: Compliant |
2000 Partner Stock |
|
$0.1531 / $0.2110 | Buy Now |
|
Quest Components | 16 |
|
$0.5800 / $0.7250 | Buy Now | |
DISTI #
19129-0007
|
TTI | Terminals BLOCK SPADE KRIMPTIT RIMPTITE (C-1105-08) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1370 / $0.1490 | Buy Now |
DISTI #
191290007-MOL
|
TME | 19129-0007 Min Qty: 184 | 2000 |
|
$0.2049 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
Part Details for 19129-0007
19129-0007 CAD Models
19129-0007 Part Data Attributes
|
19129-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
19129-0007
Molex
Wire Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 19129-0007
This table gives cross-reference parts and alternative options found for 19129-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19129-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-1105-08 | Wire Terminal, 6mm2 | Molex | 19129-0007 vs C-1105-08 |
0191290007 | Fork Terminal, 5mm2, HALOGEN FREE AND ROHS COMPLIANT | Molex | 19129-0007 vs 0191290007 |