-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0207
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 019147-000 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$85.4600 / $86.3000 | Buy Now |
DISTI #
2266-019147-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$82.1700 / $87.0000 | Buy Now |
DISTI #
019147-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 019147-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$67.2718 / $80.9542 | Buy Now |
DISTI #
RYCTXR40AB00-1007AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB00-1007AI | Americas - 0 in Stock |
|
$69.2239 / $85.0896 | Buy Now |
|
Onlinecomponents.com | TXR40AB00-1007AI |
71 In Stock |
|
$76.5600 / $86.5700 | Buy Now |
DISTI #
62996460
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$95.8448 / $108.6198 | Buy Now |
DISTI #
65680652
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$77.0500 / $81.5800 | Buy Now |
DISTI #
019147-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1007AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.1100 / $63.9300 | Buy Now |
DISTI #
019147-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 019147-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$67.2718 / $80.9542 | Buy Now |
DISTI #
RYCTXR40AB00-1007AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB00-1007AI | 0 |
|
$69.2239 / $85.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
019147-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
019147-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |