Part Details for 0191540017 by Molex
Results Overview of 0191540017 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0191540017 Information
0191540017 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0191540017
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM7002CT-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$0.2696 / $0.5500 | Buy Now |
|
DISTI #
0191540017
|
Avnet Americas | Splice Terminal 14-16AWG 24.8mm Tin Tape - Tape and Reel (Alt: 0191540017) COO: United States of America (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1781 / $0.2562 | Buy Now |
|
DISTI #
MOL19154-0017
|
Heilind Electronics | BUTT SPLICE INSULKRIMP TAPED B-231XT) | Americas - 2625 in Stock11250 On Order |
|
$0.2112 / $0.2593 | Buy Now |
|
DISTI #
19154-0017
|
TTI | Terminals INSULKRIMP BUTT SPLC 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 30000 In Stock |
|
$0.2140 / $0.2590 | Buy Now |
|
DISTI #
000000000000695199
|
Sager | Terminals BUTT-SPL 16-14 VYL BLU Min Qty: 2500 | 0 |
|
$0.2269 / $0.2955 | Buy Now |
US Tariff Estimator: 0191540017 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0191540017
0191540017 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0191540017 Part Data Attributes
|
|
0191540017
Molex
Buy Now
Datasheet
|
Compare Parts:
0191540017
Molex
Wire Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 12 Weeks | |
| Terminal and Terminal Block Type | Butt Terminal | |
| Wire Gauge | 14 Awg |
0191540017 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the 0191540017 connector is to mate the contacts first, followed by the outer shell. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the 0191540017 connector is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and securing procedures to ensure the connector remains secure and functional.
-
The maximum operating temperature for the 0191540017 connector is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
-
While it's possible to use a different wire gauge, it's not recommended. Using a wire gauge that's not specified in the datasheet may affect the connector's performance, reliability, and even safety. It's best to stick with the recommended wire gauge to ensure optimal results.
-
Regularly cleaning the contacts with a soft brush and a mild solvent can help maintain the connector's performance. Avoid using harsh chemicals or abrasive materials that may damage the contacts. It's also essential to follow proper handling and storage procedures to prevent contamination and damage.