Part Details for 0191640014 by Molex
Overview of 0191640014 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3991CT-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
5829 In Stock |
|
$0.6117 / $1.3600 | Buy Now |
DISTI #
0191640014
|
Avnet Americas | Splice Terminal 18-22AWG 38.1mm Tin Tape - Tape and Reel (Alt: 0191640014) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 1500 |
|
$0.4046 / $0.4456 | Buy Now |
DISTI #
MOL19164-0014
|
Heilind Electronics | SAA-22-18T PERMA-SEAL BUTT SP ICE TAPED | Americas - 25185 in Stock18000 On Order |
|
$0.3766 / $0.4065 | Buy Now |
DISTI #
19164-0014
|
TTI | Terminals PERMASEAL BUTT SPLC 18-22 AWG nylon RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5000 In Stock |
|
$0.3650 / $0.4110 | Buy Now |
DISTI #
0191640014
|
Avnet Americas | Splice Terminal 18-22AWG 38.1mm Tin Tape - Tape and Reel (Alt: 0191640014) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 1500 |
|
$0.4046 / $0.4456 | Buy Now |
DISTI #
0191640014
|
Avnet Americas | Splice Terminal 18-22AWG 38.1mm Tin Tape - Tape and Reel (Alt: 0191640014) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 1500 |
|
$0.4046 / $0.4456 | Buy Now |
DISTI #
0191640014
|
Avnet Asia | Splice Terminal 18-22AWG 38.1mm Tin Tape (Alt: 0191640014) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0191640014
0191640014 CAD Models
0191640014 Part Data Attributes
|
0191640014
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640014
Molex
PERMA-SEAL BUTT SPLICE TAPED (SAA-22-18T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | BUTT TERMINAL |