Part Details for 0191930212 by Molex
Results Overview of 0191930212 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0191930212 Information
0191930212 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0191930212
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM19124-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4672 / $0.8100 | Buy Now |
|
DISTI #
0191930212
|
Avnet Americas | - Bulk (Alt: 0191930212) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3072 / $0.3913 | Buy Now |
|
DISTI #
MOL19193-0212
|
Heilind Electronics | E-357-14 SPM RING VERSAKRIMP | Americas - 3710 in Stock11250 On Order |
|
$0.3136 / $0.3962 | Buy Now |
|
DISTI #
19193-0212
|
TTI | Terminals VERSAKRIMP RING TNG 6 AWG stud 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 9877 In Stock |
|
$0.3350 / $0.4160 | Buy Now |
|
DISTI #
000000000000800025
|
Sager | Terminals E-357-14 SPM RING VERSAKRIMP Min Qty: 1000 | 0 |
|
$0.3266 / $0.4863 | Buy Now |
US Tariff Estimator: 0191930212 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0191930212
0191930212 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0191930212 Part Data Attributes
|
|
0191930212
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930212
Molex
Ring Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Low Halogen, Rohs And Reach Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Material: Copper Alloy; Finish: Tin | |
| Safety Approval | Csa; Ul | |
| Terminal and Terminal Block Type | Ring Terminal | |
| Wire Cross Section | 16 Mm2 | |
| Wire Gauge | 6 Awg |
Alternate Parts for 0191930212
This table gives cross-reference parts and alternative options found for 0191930212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191930212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 19193-0212 | Molex | $0.5378 | Ring Terminal, | 0191930212 vs 19193-0212 |
| 191930212 | Molex | Check for Price | 16 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT | 0191930212 vs 191930212 |
0191930212 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the 0191930212 connector is to mate the keying feature first, followed by the shell, and finally the contacts. This ensures proper alignment and prevents damage to the connector.
-
Yes, the 0191930212 connector is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and fastening procedures to ensure the connector remains secure and functional.
-
The 0191930212 connector has an operating temperature range of -40°C to 125°C. However, it's essential to note that the temperature rating may vary depending on the specific application and environmental conditions.
-
While it's possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. The datasheet specifies a recommended wire gauge for optimal performance and to ensure proper termination.
-
To ensure proper EMI shielding, make sure to follow the recommended grounding and shielding procedures outlined in the datasheet. This may include using a shielded cable, proper termination of the shield, and ensuring good contact between the connector and the mating component.