Part Details for 0193230008 by Molex
Results Overview of 0193230008 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0193230008 Information
0193230008 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0193230008
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM9628-ND
|
DigiKey | CONN RING CIRC 1.5-2.5MM M4 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6496 In Stock |
|
$0.2277 / $0.4000 | Buy Now |
|
DISTI #
0193230008
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 16.46mm Tin Bag - Bulk (Alt: 0193230008) COO: United States of America (the) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1257 / $0.1808 | Buy Now |
|
DISTI #
V99:2348_14027100
|
Arrow Electronics | Ring Terminal 14-18AWG Copper 16.31mm Tin VersaKrimp™ Bag COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2252 | Americas - 7929 |
|
$0.1025 / $0.1720 | Buy Now |
|
DISTI #
MOL19323-0008
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL19323-0008 BB2,5-337-M4 | Americas - 0 in Stock |
|
$0.1642 / $0.1932 | Buy Now |
|
DISTI #
84344995
|
Verical | Ring Terminal 14-18AWG Copper 16.31mm Tin VersaKrimp™ Bag RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2252 | Americas - 7929 |
|
$0.1720 | Buy Now |
|
DISTI #
19323-0008
|
TTI | Terminals METRIC VERSAKRIMP RING BB2,5-337-M4 RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 1310 In Stock |
|
$0.1700 / $0.1870 | Buy Now |
|
DISTI #
V99:2348_14027100
|
Arrow Electronics | Ring Terminal 14-18AWG Copper 16.31mm Tin VersaKrimp™ Bag COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2252 | Americas - 7929 |
|
$0.1025 / $0.1720 | Buy Now |
|
DISTI #
84344995
|
Verical | Ring Terminal 14-18AWG Copper 16.31mm Tin VersaKrimp™ Bag COO: United States RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2252 | Americas - 7929 |
|
$0.1720 | Buy Now |
|
DISTI #
V99:2348_14027100
|
Arrow Electronics | Ring Terminal 14-18AWG Copper 16.31mm Tin VersaKrimp™ Bag COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2252 | Americas - 7929 |
|
$0.1025 / $0.1720 | Buy Now |
|
DISTI #
000000000003901532
|
Sager | Terminals RING-TRM M4 1.0-2.5 CU SN Min Qty: 8000 | 0 |
|
$0.1601 / $0.2015 | Buy Now |
US Tariff Estimator: 0193230008 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0193230008
0193230008 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0193230008 Part Data Attributes
|
|
0193230008
Molex
Buy Now
Datasheet
|
Compare Parts:
0193230008
Molex
CONN RING CIRC 1.5-2.5MM M4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Material: Copper Alloy, Finish: Tin | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Ring Terminal |
0193230008 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the contacts are gold-plated to ensure reliable connections and prevent corrosion.
-
The operating temperature range for the Molex 0193230008 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the Molex 0193230008 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, automotive, and aerospace.
-
Yes, the Molex 0193230008 connector is suitable for signal transmission applications, including audio, video, and data transmission.