Part Details for 019412-2022 by Smiths Interconnect
Overview of 019412-2022 by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
M2022-ALPLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for 019412-2022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
019412-2022
|
TTI | Smiths Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 188 In Stock |
|
$200.7800 | Buy Now |