Part Details for 0194180026 by Molex
Overview of 0194180026 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0194180026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4298-ND
|
DigiKey | CONN RCPT HSG 12POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
5966 In Stock |
|
$6.3855 / $7.9800 | Buy Now |
DISTI #
0194180026
|
Avnet Americas | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 0194180026) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5860 / $8.7865 | Buy Now |
DISTI #
MOL19418-0026
|
Heilind Electronics | 12 WAY RECPT ASSY 22-18 MX150L | Americas - 0 in Stock |
|
$6.9313 / $7.6245 | Buy Now |
DISTI #
0194180026
|
Avnet Americas | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 0194180026) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5860 / $8.7865 | Buy Now |
DISTI #
0194180026
|
Avnet Americas | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 0194180026) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5860 / $8.7865 | Buy Now |
Part Details for 0194180026
0194180026 CAD Models
0194180026 Part Data Attributes
|
0194180026
Molex
Buy Now
Datasheet
|
Compare Parts:
0194180026
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |