-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0194270018-ND
|
DigiKey | CONN HEADER R/A 6POS 5.84MM Min Qty: 1 Lead time: 29 Weeks Container: Tray |
5958 In Stock |
|
$5.1750 / $8.6900 | Buy Now |
DISTI #
0194270018
|
Avnet Americas | Conn Wire to Board HDR 6 POS 5.84mm Solder RA Thru-Hole Tray - Trays (Alt: 0194270018) RoHS: Compliant Min Qty: 880 Package Multiple: 440 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.3479 / $5.8005 | Buy Now |
DISTI #
MOL19427-0018
|
Heilind Electronics | 6 WAY R/A HEADER ASSY NO MTG OLES | Americas - 0 in Stock |
|
$4.5085 / $5.0335 | Buy Now |
DISTI #
0194270018
|
Avnet Asia | Conn Wire to Board HDR 6 POS 5.84mm Solder RA Thru-Hole Tray (Alt: 0194270018) RoHS: Compliant Min Qty: 880 Package Multiple: 440 Lead time: 15 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0194270018
Molex
Buy Now
Datasheet
|
Compare Parts:
0194270018
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.247 inch | |
Body Depth | 1.561 inch | |
Body Length | 2 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |