Part Details for 0194270106 by Molex
Overview of 0194270106 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0194270106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194270106-ND
|
DigiKey | CONN HEADER R/A 6POS 5.84MM Min Qty: 1320 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5846 | Buy Now |
DISTI #
0194270106
|
Avnet Americas | Conn Wire to Board HDR 6 POS 5.84mm Solder RA Thru-Hole Tray - Trays (Alt: 0194270106) RoHS: Compliant Min Qty: 1320 Package Multiple: 440 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.5211 / $7.0226 | Buy Now |
DISTI #
MOL19427-0106
|
Heilind Electronics | 6 WAY R/A HEADER ASSY GOLD NO MTG HOLES | Americas - 0 in Stock |
|
$5.9353 | Buy Now |
Part Details for 0194270106
0194270106 CAD Models
0194270106 Part Data Attributes
|
0194270106
Molex
Buy Now
Datasheet
|
Compare Parts:
0194270106
Molex
CONN HEADER 6CIR R/A GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Body Breadth | 1.247 inch | |
Body Depth | 1.561 inch | |
Body Length | 2 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |