Part Details for 0194280006 by Molex
Overview of 0194280006 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0194280006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19906-ND
|
DigiKey | CONN HEADER VERT 4POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
3025 In Stock |
|
$2.6410 / $5.1900 | Buy Now |
DISTI #
0194280006
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.84mm Solder ST Thru-Hole Tray - Trays (Alt: 0194280006) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.7606 / $3.5113 | Buy Now |
DISTI #
MOL19428-0006
|
Heilind Electronics | 4 WAY HEADER ASSY VERTICAL TA L | Americas - 37 in Stock |
|
$3.8075 / $3.8076 | Buy Now |
DISTI #
MOL19428-0006
|
Interstate Connecting Components | 4 WAY HEADER ASSY VERTICAL TA L | 12 |
|
$3.8075 / $3.8076 | Buy Now |
DISTI #
000000000001205090
|
Sager | Automotive Connectors 4 WAY HEADER ASSY VERTICAL TALL Min Qty: 1200 | 0 |
|
$2.7300 / $2.8300 | Buy Now |
Part Details for 0194280006
0194280006 CAD Models
0194280006 Part Data Attributes
|
0194280006
Molex
Buy Now
Datasheet
|
Compare Parts:
0194280006
Molex
4 WAY HEADER VERT TALL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Body Breadth | 1.15 inch | |
Body Depth | 1.562 inch | |
Body Length | 1.9 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |