Part Details for 0194280014 by Molex
Overview of 0194280014 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0194280014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17513-ND
|
DigiKey | CONN HEADER VERT 10POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2201 In Stock |
|
$4.0931 / $5.5800 | Buy Now |
DISTI #
0194280014
|
Avnet Americas | Conn Wire to Board HDR 10 POS 5.84mm Solder ST Thru-Hole Tray - Trays (Alt: 0194280014) RoHS: Compliant Min Qty: 1200 Package Multiple: 240 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.4063 / $5.6047 | Buy Now |
DISTI #
MOL19428-0014
|
Heilind Electronics | 10 WAY HEADER ASSY VERTICAL S ORT | Americas - 0 in Stock |
|
$4.7369 / $4.8077 | Buy Now |
DISTI #
0194280014
|
Avnet Asia | Conn Wire to Board HDR 10 POS 5.84mm Solder ST Thru-Hole Tray (Alt: 0194280014) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0194280014
0194280014 CAD Models
0194280014 Part Data Attributes
|
0194280014
Molex
Buy Now
Datasheet
|
Compare Parts:
0194280014
Molex
Combination Line Connector, 10 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.23 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.9944 mm | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Pitch | 5.842 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |