0194280015
Molex
Description: Board Connector, 12 Contact(s), 2 Row(s), Straight, 0.23 inch Pitch, Solder Terminal, Locking,

Overview of 0194280015 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 0194280015 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM14530-ND
DigiKey CONN HEADER VERT 12POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Tray 6489
In Stock
  • 1 $6.9900
  • 10 $5.4310
  • 240 $4.5761
$4.5761 / $6.9900 Buy Now
DISTI # 0194280015
Avnet Americas Conn Wire to Board HDR 12 POS 5.84mm Solder ST Thru-Hole Tray - Trays (Alt: 0194280015) RoHS: Compliant Min Qty: 1200 Package Multiple: 240 Lead time: 26 Weeks, 0 Days Container: Tray 10080
  • 1,200 $6.3700
  • 1,680 $6.2235
  • 2,880 $6.0771
  • 6,000 $5.3915
  • 12,000 $5.0080
$5.0080 / $6.3700 Buy Now
DISTI # MOL19428-0015
Heilind Electronics 12 WAY HEADER ASSY VERTICAL S ORT Americas - 0 in Stock
  • 1,200 $5.4641
  • 1,440 $5.3837
$5.3837 / $5.4641 Buy Now

CAD Models for 0194280015 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0194280015 by Molex

0194280015
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Body Breadth
1 inch
Body Depth
1.094 inch
Body Length
2.8 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Durability
25 Cycles
Filter Feature
NO
Mating Contact Pitch
0.23 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.9 mm
Rated Current (Power)
18 A
Reference Standard
UL
Terminal Pitch
5.84 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 0194280015
    Molex
    Board Connector, 12 Contact(s), 2 Row(s), Straight, 0.23 inch Pitch, Solder Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0194280015 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0194280015 by Molex

Select Manufacturer
Which Manufacturer of 0194280015 would you like to use for your alert(s)?
  • Please alert me when 0194280015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0194280015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0194280015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0194280015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0194280015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0194280015 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: