Part Details for 0194280019 by Molex
Overview of 0194280019 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194280019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194280019-ND
|
DigiKey | CONN HEADER VERT 4POS 5.84MM Min Qty: 1500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5441 | Buy Now |
DISTI #
0194280019
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.84mm Solder ST Thru-Hole Tray - Trays (Alt: 0194280019) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.5038 / $4.4567 | Buy Now |
DISTI #
MOL19428-0019
|
Heilind Electronics | 4 WAY HEADER ASSY VERTICAL TA L GOLD | Americas - 0 in Stock |
|
$3.7666 / $3.8229 | Buy Now |