Part Details for 0194290029 by Molex
Overview of 0194290029 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0194290029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19915-ND
|
DigiKey | CONN PLUG HSG 8POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
633 In Stock |
|
$1.7687 / $3.4000 | Buy Now |
DISTI #
0194290029
|
Avnet Americas | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194290029) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4421 / $3.1063 | Buy Now |
DISTI #
MOL19429-0029
|
Heilind Electronics | 8-WAY THROUGH HOLE PANEL MNT SSY | Americas - 0 in Stock |
|
$2.3382 / $2.3732 | Buy Now |
Part Details for 0194290029
0194290029 CAD Models
0194290029 Part Data Attributes:
|
0194290029
Molex
Buy Now
Datasheet
|
Compare Parts:
0194290029
Molex
8-WAY PLUG T/H PANEL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.15 inch | |
Body Depth | 0.911 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |