Part Details for 0194290035 by Molex
Overview of 0194290035 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0194290035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9884-ND
|
DigiKey | CONN PLUG HSG 4POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6809 In Stock |
|
$2.4161 / $3.4300 | Buy Now |
DISTI #
0194290035
|
Avnet Americas | Conn Housing PL 4 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194290035) RoHS: Compliant Min Qty: 1248 Package Multiple: 624 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9198 / $3.7139 | Buy Now |
DISTI #
01AH0527
|
Avnet Americas | Conn Housing PL 4 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 01AH0527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$4.3100 / $5.7300 | Buy Now |
DISTI #
MOL19429-0035
|
Heilind Electronics | 4-WAY BLIND HOLE BOSS PANEL M W/SEAL | Americas - 1400 in Stock8424 On Order |
|
$3.1857 / $4.0272 | Buy Now |
DISTI #
0194290035
|
Avnet Americas | Conn Housing PL 4 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194290035) RoHS: Compliant Min Qty: 1248 Package Multiple: 624 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9198 / $3.7139 | Buy Now |
DISTI #
01AH0527
|
Avnet Americas | Conn Housing PL 4 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 01AH0527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$4.3100 / $5.7300 | Buy Now |
DISTI #
MOL19429-0035
|
Interstate Connecting Components | 4-WAY BLIND HOLE BOSS PANEL M W/SEAL | 2801685 On Order |
|
$3.1857 / $4.0272 | Buy Now |
Part Details for 0194290035
0194290035 CAD Models
0194290035 Part Data Attributes:
|
0194290035
Molex
Buy Now
Datasheet
|
Compare Parts:
0194290035
Molex
Combination Line Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.15 inch | |
Body Depth | 0.911 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |