Part Details for 0194290041 by Molex
Overview of 0194290041 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0194290041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23019-ND
|
DigiKey | CONN PLUG HSG 2POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2075 In Stock |
|
$1.6875 / $2.4000 | Buy Now |
DISTI #
0194290041
|
Avnet Americas | Conn Housing PL 2 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194290041) RoHS: Compliant Min Qty: 1248 Package Multiple: 624 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2297 / $2.8360 | Buy Now |
DISTI #
MOL19429-0041
|
Heilind Electronics | 2-WAY THROUGH HOLE PANEL MT W SEAL | Americas - 0 in Stock |
|
$2.3969 / $2.4327 | Buy Now |
DISTI #
0194290041
|
Avnet Americas | Conn Housing PL 2 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194290041) RoHS: Compliant Min Qty: 1248 Package Multiple: 624 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2297 / $2.8360 | Buy Now |
Part Details for 0194290041
0194290041 CAD Models
0194290041 Part Data Attributes:
|
0194290041
Molex
Buy Now
Datasheet
|
Compare Parts:
0194290041
Molex
Combination Line Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | POALRIZED, MX150L | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |