Part Details for 0194351214 by Molex
Overview of 0194351214 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194351214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19924-ND
|
DigiKey | CONN PLUG HSG 12POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9669 / $9.2900 | Buy Now |
DISTI #
0194351214
|
Avnet Americas | Conn Housing PL 12 POS 5.84mm Crimp ST Panel Mount Bag - Bulk (Alt: 0194351214) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0084 / $6.6817 | Buy Now |
DISTI #
MOL19435-1214
|
Heilind Electronics | 12 WAY PNL MNT ASSY KEY A 22- 8 NO GSKT | Americas - 0 in Stock |
|
$5.1934 / $5.7981 | Buy Now |
Part Details for 0194351214
0194351214 CAD Models
0194351214 Part Data Attributes
|
0194351214
Molex
Buy Now
Datasheet
|
Compare Parts:
0194351214
Molex
Combination Line Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Body Breadth | 1.15 inch | |
Body Depth | 0.911 inch | |
Body Length | 2.794 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |