0194360412
Molex
Description: Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT

Overview of 0194360412 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 0194360412 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM19925-ND
DigiKey CONN PLUG HSG 4POS 7.62MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk 118
In Stock
  • 1 $9.5600
  • 10 $7.4380
  • 100 $6.0364
  • 500 $5.3535
  • 1,000 $5.1163
$5.1163 / $9.5600 Buy Now
DISTI # 0194360412
Avnet Americas Conn Housing PL 4 POS 7.62mm Crimp ST Bag - Bulk (Alt: 0194360412) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 960 $6.2166
  • 1,920 $5.5200
  • 2,880 $5.3886
  • 4,800 $5.2571
  • 9,600 $4.6597
$4.6597 / $6.2166 Buy Now
DISTI # MOL19436-0412
Heilind Electronics SEALED PANEL 4 CKT PLUG 8 AWG W/GASKET Americas - 0 in Stock
  • 960 $5.3945
  • 1,440 $4.9040
$4.9040 / $5.3945 Buy Now

CAD Models for 0194360412 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0194360412 by Molex

0194360412
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
26 Weeks
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
4
Want to compare parts?
  1. 0194360412
    Molex
    Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0194360412 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0194360412 by Molex

Select Manufacturer
Which Manufacturer of 0194360412 would you like to use for your alert(s)?
  • Please alert me when 0194360412 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0194360412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0194360412 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0194360412 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0194360412.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0194360412 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: