Part Details for 0194390001 by Molex
Overview of 0194390001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194390001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0194390001CT-ND
|
DigiKey | .250X.032 LOCKING QD VIBRAKRIMP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5210 In Stock |
|
$0.1286 / $0.3800 | Buy Now |
DISTI #
0194390001
|
Avnet Americas | .250X.032 LOCKING QD VIBRAKRIMP 2018 STR - Tape and Reel (Alt: 0194390001) Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
MOL19439-0001
|
Heilind Electronics | .250X.032 FEM LOCKING QD TERM 18-20 AWG,REEL | Americas - 4500 in Stock |
|
$0.1544 / $0.1618 | Buy Now |
DISTI #
19439-0001
|
TTI | Terminals Loxon Locking Quick Disconnect F 18-20 Wire Reel Tab 6.35 x 0.81mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1130 / $0.1680 | Buy Now |
DISTI #
MOL19439-0001
|
Interstate Connecting Components | .250X.032 FEM LOCKING QD TERM 18-20 AWG,REEL | 1500 |
|
$0.1544 / $0.1618 | Buy Now |