There are no models available for this part yet.
Overview of 0194390004 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0194390004 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0194390004-ND
|
DigiKey | .250X.032 LOCKING QD VIBRAKRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1370 In Stock |
|
$0.2223 / $0.5400 | Buy Now | |
DISTI #
0194390004
|
Avnet Americas | .250X.032 LOCKING QD VIBRAKRIMP 1614 SPM - Tape and Reel (Alt: 0194390004) Min Qty: 4000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1900 / $0.2534 | Buy Now | |
DISTI #
MOL19439-0004
|
Heilind Electronics | .250X.032 FEM LOCKING QD TERM 14-16 AWG,LOOSE PC | Americas - 3750 in Stock |
|
$0.1883 / $0.2345 | Buy Now | |
DISTI #
19439-0004
|
TTI | Terminals Loxon Locking Quick Disconnect F 14-16 Wire Bag Tab 6.35 x 0.81mm RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 3470 In Stock |
|
$0.2030 / $0.3610 | Buy Now | |
DISTI #
MOL19439-0004
|
Interstate Connecting Components | .250X.032 FEM LOCKING QD TERM 14-16 AWG,LOOSE PC | 1250 |
|
$0.1883 / $0.2345 | Buy Now |