Part Details for 0199000031 by Fair-Rite Products Corp
Overview of 0199000031 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0199000031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0891
|
Newark | Ferrite Assortment, Snap-It Assembly Kit, Kit Contents:Fair-Rite 43 Material Snap-It Assemblies, Product Range:- Rohs Compliant: Yes |Fair-Rite 0199000031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$61.4700 | Buy Now |
DISTI #
1934-1113-ND
|
DigiKey | 43 MAT'L SNAP-IT KIT (34) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$79.0620 / $88.5200 | Buy Now |
DISTI #
623-0199000031
|
Mouser Electronics | EMI Kits 43 MAT'L Snap-It Kit RoHS: Compliant | 10 |
|
$96.1300 / $135.1700 | Buy Now |
|
Onlinecomponents.com | Material Snap It Kit Contains Snap It Assemblies Suitable For The 25MHz To 300 MHz Frequency Range RoHS: Compliant |
6 In Stock |
|
$81.9800 / $103.9500 | Buy Now |
DISTI #
C1S233500008386
|
Chip1Stop | Ferrite Cores RoHS: Not Compliant | 2 |
|
$40.4000 | Buy Now |
|
Master Electronics | Material Snap It Kit Contains Snap It Assemblies Suitable For The 25MHz To 300 MHz Frequency Range RoHS: Compliant |
6 In Stock |
|
$81.9800 / $103.9500 | Buy Now |