Part Details for 01E1231-KR by Elma Electronic Inc
Overview of 01E1231-KR by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 01E1231-KR
01E1231-KR CAD Models
01E1231-KR Part Data Attributes
|
01E1231-KR
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
01E1231-KR
Elma Electronic Inc
Keylock Switch, DP3T, Latched, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Height | 38.5 mm | |
Body Length or Diameter | 23 mm | |
Indexing Angle | 60 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER |