Part Details for 01C1002FP by Vishay Intertechnologies
Overview of 01C1002FP by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01C1002FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J8183
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:10Kohm, Product Range:C Series, Thermistor Mounting:Through Hole, Beta Value (K):-, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Temperature Min:-40°C, R/T Curve:1Rohs Compliant: No |Vishay 01C1002FP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
01C1002FP
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk - Bulk (Alt: 01C1002FP) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-01C1002FP
|
Mouser Electronics | NTC Thermistors 10Kohms 1% RoHS: Not Compliant | 132 |
|
$4.3000 / $7.7800 | Buy Now |
DISTI #
01C1002FP
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk - Bulk (Alt: 01C1002FP) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
01C1002FP
|
Avnet Asia | Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk (Alt: 01C1002FP) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.6185 / $2.9504 | Buy Now |
DISTI #
7411583
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9421 / $4.1322 | Buy Now |
DISTI #
7411583
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$0.7439 / $1.7157 | Buy Now |
Part Details for 01C1002FP
01C1002FP CAD Models
01C1002FP Part Data Attributes:
|
01C1002FP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
01C1002FP
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.41 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |