Part Details for 01C1801JF by Vishay Dale
Overview of 01C1801JF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01C1801JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71151547
|
RS | NTC thermistors,1C1801-5 E06 E3 | Vishay Dale 01C1801JF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0000 / $4.7000 | RFQ |
Part Details for 01C1801JF
01C1801JF CAD Models
01C1801JF Part Data Attributes
|
01C1801JF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
01C1801JF
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1800 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.41 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 1800 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |