Part Details for 01C6001JF by Vishay Intertechnologies
Overview of 01C6001JF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01C6001JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y9403
|
Newark | 1C6001-5 E06 E3 |Vishay 01C6001JF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $8.7700 | Buy Now |
DISTI #
01C6001JF
|
Avnet Americas | 1C6001-5 E06 e3 - Bulk (Alt: 01C6001JF) Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8750 / $7.0218 | Buy Now |
DISTI #
71-01C6001JF
|
Mouser Electronics | NTC Thermistors 6Kohms 5% RoHS: Compliant | 397 |
|
$7.0400 / $12.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$7.1200 | Buy Now |
DISTI #
01C6001JF
|
TTI | NTC Thermistors 6Kohms 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.7600 / $6.0700 | Buy Now |