Part Details for 01EC1709 by KNSCHA
Overview of 01EC1709 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01EC1709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 50V 20% 1.05A120kHz PluginD13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1 |
|
$0.1289 / $0.2539 | Buy Now |