Part Details for 01EC1809SHC10UF50V by KNSCHA
Overview of 01EC1809SHC10UF50V by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01EC1809SHC10UF50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uF 50V 20% 50mA120Hz PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 174950 |
|
$0.0058 / $0.0112 | Buy Now |