Part Details for 01EC1945SHG68UF25V by KNSCHA
Overview of 01EC1945SHG68UF25V by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01EC1945SHG68UF25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 68uF 25V 2.1100kHz 20% 130mA100kHz PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 17600 |
|
$0.0067 / $0.0135 | Buy Now |